Part Details for PT15GH25-223A2020-PCIP07 by Amphenol Piher
Overview of PT15GH25-223A2020-PCIP07 by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15GH25-223A2020-PCIP07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7037
|
Newark | 15 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT15GH25-223A2020-PCIP07 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5170 / $0.8890 | Buy Now |
|
Onlinecomponents.com | 15mm Rotary Potentiometer - Carbon - 22K Ohm ±20% - 0.25W - Linear Taper - Horizontal Adjust - Through Hole - Bulk - brass leads - cut track at initial position - 7 detents RoHS: Compliant |
113 Partner Stock |
|
$0.3927 / $2.9200 | Buy Now |
|
Master Electronics | 15mm Rotary Potentiometer - Carbon - 22K Ohm ±20% - 0.25W - Linear Taper - Horizontal Adjust - Through Hole - Bulk - brass leads - cut track at initial position - 7 detents RoHS: Compliant |
113 Partner Stock |
|
$0.3927 / $2.9200 | Buy Now |