Part Details for PT15GV15-504A0707-E-S by Amphenol Piher
Overview of PT15GV15-504A0707-E-S by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15GV15-504A0707-E-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | TRIMPOT CARBON H 15MM 500K 20% PIHER RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 5835 |
|
$0.3892 / $0.4170 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON H 15MM 500K 20% PIHER | 7335 |
|
$0.2914 / $0.3351 | Buy Now |