Part Details for PT15LH06-153A2020-S by Amphenol Piher
Overview of PT15LH06-153A2020-S by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15LH06-153A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 6236 |
|
RFQ | |
|
New Advantage Corporation | TRIMPOT CARBON H 15MM 15K 20% SCREWDR. BRASS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3897 |
|
$0.4951 / $0.5304 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON H 15MM 15K 20% SCREWDR. BRASS | 4797 |
|
$0.3713 / $0.4270 | Buy Now |