Part Details for PT15LH06-502A2020-S by Amphenol Corporation
Overview of PT15LH06-502A2020-S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PT15LH06-502A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT15LH06-502A2020-
|
Avnet Americas | Resistor Carbon Film Trimmer Side Adjustment 5K Ohm 20% 1/2W 1 Turn PC Pin Through Hole Box - Bulk (Alt: PT15LH06-502A2020-) RoHS: Compliant Min Qty: 5200 Package Multiple: 400 Container: Bulk | 0 |
|
$0.3824 | Buy Now |
DISTI #
531-PT15B-5K-S
|
Mouser Electronics | Trimmer Resistors - Through Hole 5Kohms 15mm Rnd Steel Leads RoHS: Compliant | 1554 |
|
$0.3950 / $0.8700 | Buy Now |
Part Details for PT15LH06-502A2020-S
PT15LH06-502A2020-S CAD Models
PT15LH06-502A2020-S Part Data Attributes
|
PT15LH06-502A2020-S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT15LH06-502A2020-S
Amphenol Corporation
Potentiometer, Carbon, 0.25W, 5000ohm, 250V, 20% +/-Tol, 300ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Length | 4 mm | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 17.1 mm | |
Package Length | 15 mm | |
Package Style | PCB Mount | |
Package Width | 6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 50 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 250 V |