Part Details for PT15LH06503A2020 by Amphenol Piher
Overview of PT15LH06503A2020 by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15LH06503A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5961
|
Newark | Trimpot, 50K, 20%, Carbon, 0.25W, Trimpot Type:Single Turn, Element Material:Carbon, Adjustment Type:Side Adjust, Track Resistance:50Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:Pt-15 Series Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT15LH06503A2020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1989 |
|
$0.4940 / $0.5830 | Buy Now |
DISTI #
4227963
|
element14 Asia-Pacific | TRIMPOT, 50K, 20%, CARBON, 0.25W RoHS: Compliant Min Qty: 1 Container: Each | 1989 |
|
$0.4261 / $0.8049 | Buy Now |
DISTI #
4227963
|
Farnell | TRIMPOT, 50K, 20%, CARBON, 0.25W RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 2000 |
|
$0.6524 / $1.1219 | Buy Now |