There are no models available for this part yet.
Overview of PT15LV02-473A0505-I by Amphenol Piher
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT15LV02-473A0505-I by Amphenol Piher
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AK7052
|
Newark | 15 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT15LV02-473A0505-I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5170 / $0.8890 | Buy Now | |
Onlinecomponents.com | 15mm Rotary Potentiometer - Carbon - 47k Ohm ±5% - 0.25W - Linear Taper - Vertical Adjust - Through Hole - Bulk - brass leads - non-flammable material RoHS: Compliant |
258 Partner Stock |
|
$0.5430 / $1.2100 | Buy Now | ||
DISTI #
69183992
|
Verical | Carbon Potentiometer RoHS: Compliant Min Qty: 118 Package Multiple: 1 | Americas - 258 |
|
$0.5300 | Buy Now | |
DISTI #
C1S605200029938
|
Chip1Stop | Varistors | 258 |
|
$0.6780 / $0.6800 | Buy Now | |
Master Electronics | 15mm Rotary Potentiometer - Carbon - 47k Ohm ±5% - 0.25W - Linear Taper - Vertical Adjust - Through Hole - Bulk - brass leads - non-flammable material RoHS: Compliant |
258 Partner Stock |
|
$0.5430 / $1.2100 | Buy Now |