Part Details for PT15LV02-503A2020-S by Amphenol Piher
Overview of PT15LV02-503A2020-S by Amphenol Piher
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15LV02-503A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993-PT15LV02-503A2020-S-ND
|
DigiKey | TRIMMER 50K OHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5131 In Stock |
|
$0.4319 / $0.9800 | Buy Now |
DISTI #
APRPT15LV02-503A2020-S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ | |
|
New Advantage Corporation | TRIMPOT CARBON V 15MM 50K �20% SCREWDRIVER RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1600 |
|
$0.4935 / $0.5287 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON V 15MM 50K ±20% SCREWDRIVER | 2000 |
|
$0.3697 / $0.4251 | Buy Now |