Part Details for PT15LV18-103A2020-S by Amphenol Piher
Overview of PT15LV18-103A2020-S by Amphenol Piher
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15LV18-103A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ1160
|
Newark | Pt15Lv18-103A2020-S |Amphenol Piher Sensors And Controls PT15LV18-103A2020-S RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 | Buy Now |
DISTI #
1993-PT15LV18-103A2020-S-ND
|
DigiKey | TRIMMER 10K OHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
12982 In Stock |
|
$0.4712 / $1.0700 | Buy Now |
|
Onlinecomponents.com | 15mm Rotary Potentiometer - Carbon - 10k Ohm ±20% - 0.25W - Linear Analog Vertical Adjust - Through Hole - Bulk RoHS: Compliant | 0 |
|
$0.3282 / $0.4542 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6211 |
|
RFQ | |
|
New Advantage Corporation | TRIMPOT CARBON V 15MM 10K 20% SCREWDR. BRASS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3878 |
|
$0.4948 / $0.5301 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON V 15MM 10K 20% SCREWDR. BRASS | 4778 |
|
$0.3712 / $0.4269 | Buy Now |