Part Details for PT15NH02-504A1010-S by Amphenol Piher
Overview of PT15NH02-504A1010-S by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15NH02-504A1010-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT15NH02-504A
|
TME | Potentiometer: mounting, vertical, 500kΩ, 250mW, ±10%, linear Min Qty: 2000 | 0 |
|
$0.4060 | RFQ |