Part Details for PT15NV02-102A2020-S by Amphenol Piher
Overview of PT15NV02-102A2020-S by Amphenol Piher
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15NV02-102A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7493
|
Newark | Trimmer, 1K, 0.25W, 1Turn Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT15NV02-102A2020-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8985 |
|
$0.5520 / $1.0100 | Buy Now |
DISTI #
1993-PT15NV02-102A2020-S-ND
|
DigiKey | TRIMMER 1K OHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3721 In Stock |
|
$0.4030 / $0.9500 | Buy Now |
DISTI #
APRPT15NV02-102A2020-S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com |
1753 Partner Stock |
|
$0 | Buy Now | |
DISTI #
77892184
|
Verical | 15 mm Carbon Potentiometer RoHS: Compliant Min Qty: 184 Package Multiple: 1 | Americas - 1753 |
|
$0.3200 / $0.3400 | Buy Now |
DISTI #
4006855
|
element14 Asia-Pacific | TRIMMER, 1K, 0.25W, 1TURN RoHS: Compliant Min Qty: 1 Container: Each | 5100 |
|
$0.3464 / $0.6899 | Buy Now |
DISTI #
4006855
|
Farnell | TRIMMER, 1K, 0.25W, 1TURN RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 10185 |
|
$0.3729 / $0.7183 | Buy Now |