Part Details for PT15NV02-503A2020-S by Amphenol Piher
Overview of PT15NV02-503A2020-S by Amphenol Piher
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15NV02-503A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4674
|
Newark | Trimmer, 50K, 0.25W, 1Turn, Track Resistance:50Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:Pt-15 Series, Power Rating:250Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± 300Ppm/°C, Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT15NV02-503A2020-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5396 |
|
$0.4630 / $0.8470 | Buy Now |
DISTI #
1993-1199-ND
|
DigiKey | TRIMMER 50K OHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 5 Weeks Container: - |
4820 In Stock |
|
$0.4666 / $1.0600 | Buy Now |
DISTI #
APRPT15NV02-503A2020-S
|
Heilind Electronics | 15MM CONTROL SENSOR TRIMMER P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 15mm Rotary Potentiometer - Carbon - 50K Ohm ±20% - 0.25W - Linear Taper - Vertical Adjust - Through Hole - Bulk RoHS: Compliant | 0 |
|
$0.3317 / $0.6947 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2386 |
|
RFQ | |
|
New Advantage Corporation | TRIMPOT CARBON V 15mm 50K �20% OVAL RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1436 |
|
$0.4935 / $0.5287 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON V 15mm 50K ±20% OVAL | 1836 |
|
$0.3697 / $0.4251 | Buy Now |