Part Details for PT15NV12-223A2020-I-S by Amphenol Corporation
Overview of PT15NV12-223A2020-I-S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15NV12-223A2020-I-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531-PT15NV12223A22IS
|
Mouser Electronics | Trimmer Resistors - Through Hole Rotary potentiometer Carbon 22K Ohm Resistance 20% Tolerance 0,25W 15mm Linear Analog Vertical adjust Through hole Bulk non-flammable v0 | 0 |
|
$0.3790 / $0.4000 | Order Now |