Part Details for PT15NV15-225A2020 by Amphenol Piher
Overview of PT15NV15-225A2020 by Amphenol Piher
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15NV15-225A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7110
|
Newark | 15 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT15NV15-225A2020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 / $0.9230 | Buy Now |
|
Onlinecomponents.com | 15mm Rotary Potentiometer - Carbon - 2,2M Ohm ±20% - 0.25W - Linear Taper - Vertical Adjust - Through Hole - Bulk - brass leads RoHS: Compliant |
730 Partner Stock |
|
$0.4009 / $0.5732 | Buy Now |
DISTI #
69184318
|
Verical | Carbon Potentiometer RoHS: Compliant Min Qty: 212 Package Multiple: 1 | Americas - 730 |
|
$0.2950 | Buy Now |
|
Master Electronics | 15mm Rotary Potentiometer - Carbon - 2,2M Ohm ±20% - 0.25W - Linear Taper - Vertical Adjust - Through Hole - Bulk - brass leads RoHS: Compliant |
730 Partner Stock |
|
$0.4009 / $0.5732 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON V 15MM 2M2 20% OVAL PIHER | 1158 |
|
$0.1685 / $0.1938 | Buy Now |