Part Details for PT15NV15102A2020S by Amphenol Piher
Overview of PT15NV15102A2020S by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15NV15102A2020S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5966
|
Newark | Trimpot, 1K, 20%, Carbon, 0.25W, Trimpot Type:Single Turn, Element Material:Carbon, Adjustment Type:Top Adjust, Track Resistance:1Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:Pt-15 Series Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT15NV15102A2020S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1994 |
|
$0.4320 / $0.5100 | Buy Now |