Part Details for PT15NV15223A2020PMS by Amphenol Piher
Overview of PT15NV15223A2020PMS by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15NV15223A2020PMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5970
|
Newark | Trimmer, 22K, 20%, Carbon, 0.25W, Trimmer Type:Single Turn, Element Material:Carbon, Adjustment Type:Top Adjust, Track Resistance:22Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:Pt-15 Series Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT15NV15223A2020PMS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1986 |
|
$0.3300 | Buy Now |