Part Details for PT15NV17-102A2020-S by Amphenol Piher
Overview of PT15NV17-102A2020-S by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15NV17-102A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APRPT15NV17-102A2020-S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PT15NV17-102A
|
TME | Potentiometer: mounting, horizontal, 1kΩ, 250mW, ±20%, linear Min Qty: 2 | 1073 |
|
$0.3440 / $0.6270 | Buy Now |