Part Details for PT15NV17-103A2020-E-S by Amphenol Piher
Overview of PT15NV17-103A2020-E-S by Amphenol Piher
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15NV17-103A2020-E-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC5776
|
Newark | Trimmer, 10K, 0.25W, 1Turn, Trimpot Type:Single Turn, Element Material:Carbon, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:Pt-15 Series, Product Width:-Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT15NV17-103A2020-E-S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4790 | Buy Now |
DISTI #
1993-1177-ND
|
DigiKey | TRIMMER 10K OHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 5 Weeks Container: - |
3647 In Stock |
|
$0.4301 / $1.0100 | Buy Now |
DISTI #
71481438
|
RS | POTENTIOMETER, 15mm control/ sensor, .10K0.2Top adjustment" | Piher - Amphenol PT15NV17-103A2020-E-S RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4900 | RFQ |
DISTI #
APRPT15NV17-103A2020-E-S
|
Heilind Electronics | 15MM CONTROL SENSOR TRIMMER P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 15mm Rotary Potentiometer - Carbon - 10K Ohm ±20% - 0.25W - Linear Taper - Vertical Adjust - Through Hole - Bulk - Long life RoHS: Compliant | 0 |
|
$0.3470 / $0.7300 | Buy Now |
DISTI #
PT15NV17-103A-E
|
TME | Potentiometer: mounting, single turn,horizontal, 10kΩ, 250mW Min Qty: 2 | 1498 |
|
$0.3780 / $0.6900 | Buy Now |
DISTI #
3128553
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4068 / $0.7279 | Buy Now |
DISTI #
3128553
|
Farnell | TRIMMER, 10K, 0.25W, 1TURN RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.2638 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON V 15mm 10K ±20% OVAL | 0 |
|
$0.2743 / $0.3154 | RFQ |