Part Details for PT15NV17-204A2020-S by Amphenol Piher
Overview of PT15NV17-204A2020-S by Amphenol Piher
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15NV17-204A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4684
|
Newark | Trimmer, 200K, 0.25W, 1Turn, Track Resistance:200Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:Pt-15 Series, Power Rating:250Mw, Resistance Tolerance:± 20%, Temperature Coefficient:-500Ppm/°C To Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT15NV17-204A2020-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4310 / $0.7880 | Buy Now |
DISTI #
71AC5777
|
Newark | Trimmer, 200K, 0.25W, 1Turn, Trimpot Type:Single Turn, Element Material:Carbon, Adjustment Type:Top Adjust, Track Resistance:200Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:Pt-15 Series, Msl:- Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT15NV17-204A2020-S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 | Buy Now |
DISTI #
1993-1205-ND
|
DigiKey | TRIMMER 200KOHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 5 Weeks Container: - |
5163 In Stock |
|
$0.4030 / $0.9500 | Buy Now |
DISTI #
APRPT15NV17-204A2020-S
|
Heilind Electronics | 15MM CONTROL SENSOR TRIMMER P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 15mm Rotary Potentiometer - Carbon - 200K Ohm ±20% - 0.25W - Linear Taper - Vertical Adjust - Through Hole - Bulk RoHS: Compliant |
5200 In Stock |
|
$0.3120 / $0.4600 | Buy Now |
DISTI #
PT15NV17-204A
|
TME | Potentiometer: mounting, single turn,horizontal, 200kΩ, 250mW Min Qty: 2 | 0 |
|
$0.3490 / $0.6360 | RFQ |
DISTI #
3128554
|
Farnell | TRIMMER, 200K, 0.25W, 1TURN RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$0.4078 / $0.8946 | Buy Now |
|
Master Electronics | 15mm Rotary Potentiometer - Carbon - 200K Ohm ±20% - 0.25W - Linear Taper - Vertical Adjust - Through Hole - Bulk RoHS: Compliant |
5200 In Stock |
|
$0.3120 / $0.4600 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON V 15mm 200K ±20% OVAL | 0 |
|
$0.2743 / $0.3154 | RFQ |