Part Details for PT15RV02-503A2020-PM-E-S by Amphenol Piher
Overview of PT15RV02-503A2020-PM-E-S by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15RV02-503A2020-PM-E-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4687
|
Newark | Trimmer, 50K, 0.25W, 1Turn, Track Resistance:50Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:Pt-15 Series, Power Rating:250Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± 300Ppm/°C, Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT15RV02-503A2020-PM-E-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1917 |
|
$0.5040 / $0.9220 | Buy Now |