Part Details for PT15YV18-204A2020-4CR by Amphenol Piher
Overview of PT15YV18-204A2020-4CR by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT15YV18-204A2020-4CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-PT15YV18-204A2020-4CR-ND
|
DigiKey | THUMBWHL POT 200K OHM 0.25W TOP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
975 In Stock |
|
$0.7710 / $0.9100 | Buy Now |
DISTI #
51747263
|
Verical | PT15YV18-204A2020-4CR Min Qty: 176 Package Multiple: 1 Date Code: 0301 | Americas - 975 |
|
$0.6890 / $0.7446 | Buy Now |