Part Details for PT16FX16M by Switchcraft Conxall
Overview of PT16FX16M by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT16FX16M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1713
|
Newark | Rack Mounted I/O Panel. 16 Female Xlr To 16 Male Xlr. |Switchcraft/conxall PT16FX16M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$449.9200 / $474.5300 | Buy Now |
DISTI #
SC3548-ND
|
DigiKey | 16 FEMALE XLR TO 16 MALE XLR Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1 In Stock |
|
$432.7780 / $449.6800 | Buy Now |
DISTI #
502-PT16FX16M
|
Mouser Electronics | Patch Panels 16 female XLR to 16 male XLR RoHS: Compliant | 0 |
|
$432.7700 / $449.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$456.9500 / $480.7100 | Buy Now |
DISTI #
64046149
|
Verical | PT16FX16M Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 3 |
|
$594.0350 / $624.9230 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$456.9500 / $480.7100 | Buy Now |
Part Details for PT16FX16M
PT16FX16M CAD Models
PT16FX16M Part Data Attributes
|
PT16FX16M
Switchcraft Conxall
Buy Now
|
Compare Parts:
PT16FX16M
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |