Part Details for PT17021 by TE Connectivity
Overview of PT17021 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT17021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-PT17021
|
Mouser Electronics | Relay Sockets & Hardware Plastic retaining clip RoHS: Compliant | 2763 |
|
$0.5040 / $0.7000 | Buy Now |
DISTI #
71077622
|
RS | Plastic Retaining Clip, Relay Height 29 mm | TE Connectivity PT17021 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 | RFQ |
|
Onlinecomponents.com | General Purpose PT Series Miniature Relay RoHS: Compliant |
272 In Stock |
|
$0.4827 / $0.6145 | Buy Now |
DISTI #
000000000002452636
|
Sager | Relay Sockets & Hardware Plastic retaining clip Min Qty: 3000 | 0 |
|
$0.4533 / $0.6250 | Buy Now |
|
Master Electronics | General Purpose PT Series Miniature Relay RoHS: Compliant |
272 In Stock |
|
$0.4827 / $0.6145 | Buy Now |
Part Details for PT17021
PT17021 CAD Models
PT17021 Part Data Attributes
|
PT17021
TE Connectivity
Buy Now
|
Compare Parts:
PT17021
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |