There are no models available for this part yet.
Overview of PT1A-25-FR-1K-MC4-SG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0301P-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.0A 75Mohm Sot-23F | |
KN4F3P-T1-A | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors, USM, / | |
KN4A4P-T1-A | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors, USM, / |
Price & Stock for PT1A-25-FR-1K-MC4-SG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-PT1A-25-FR-1K-MC4-SG-ND
|
DigiKey | PT1A-25-FR-1K-MC4-SG Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$811.8400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$694.0900 / $824.8400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$694.0900 / $824.8400 | Buy Now |