Part Details for PT1A-40-FR-500-C25-SG by TE Connectivity
Overview of PT1A-40-FR-500-C25-SG by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT1A-40-FR-500-C25-SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-PT1A-40-FR-500-C25-SG-ND
|
DigiKey | PT1A-40-FR-500-C25-SG Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$690.4500 | Buy Now |
DISTI #
04-1103-1502
|
Avnet Americas | Cable Actuated Position Sensor Linear 500Ohm Potentiometer Output 40-Inch Stroke 30V Analog Screw Mount - Bulk (Alt: 04-1103-1502) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$587.7816 / $707.3304 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$598.4900 / $711.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$598.4900 / $711.7500 | Buy Now |