Part Details for PT1A-40-FR-500-M6 by TE Connectivity
Overview of PT1A-40-FR-500-M6 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0301P-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.0A 75Mohm Sot-23F | |
KN4F3P-T1-A | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors, USM, / | |
KN4A4P-T1-A | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors, USM, / |
Price & Stock for PT1A-40-FR-500-M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-PT1A-40-FR-500-M6-ND
|
DigiKey | PT1A-40-FR-500-M6 Min Qty: 1 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$538.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$466.9600 / $555.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$466.9600 / $555.3300 | Buy Now |