Part Details for PT1DC-10-UP-Z10-C25-SG by TE Connectivity
Overview of PT1DC-10-UP-Z10-C25-SG by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for PT1DC-10-UP-Z10-C25-SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
824-PT1DC10UPZ10C25S
|
Mouser Electronics | Linear Displacement Sensors PT1DC-10-UP-Z10-C25-SG RoHS: Compliant | 2 |
|
$1,016.9200 | Buy Now |
Part Details for PT1DC-10-UP-Z10-C25-SG
PT1DC-10-UP-Z10-C25-SG CAD Models
PT1DC-10-UP-Z10-C25-SG Part Data Attributes
|
PT1DC-10-UP-Z10-C25-SG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT1DC-10-UP-Z10-C25-SG
TE Connectivity
Wire Wound Potentiometric Sensor, 0.28%, 0-10VDC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.28% | |
Operating Temperature-Max | 93 °C | |
Operating Temperature-Min | -18 °C | |
Output Range | 0-10VDC | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |