Part Details for PT1E-1250-BK-20-ABC-UD-M6 by TE Connectivity
Overview of PT1E-1250-BK-20-ABC-UD-M6 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT1E-1250-BK-20-ABC-UD-M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-PT1E-1250-BK-20-ABC-UD-M6-ND
|
DigiKey | PT1E-1250-BK-20-ABC-UD-M6 Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,231.0800 | Buy Now |
DISTI #
04-1103-1371
|
Avnet Americas | Cable Actuated Position Sensor Linear Universal Line Driver Quadrature Output 1250-mm Stroke 5V to 30V Analog Screw Mount - Bulk (Alt: 04-1103-1371) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 0 |
|
$1,048.0170 / $1,261.1730 | Buy Now |
DISTI #
571-E1250BK20ABCUDM6
|
Mouser Electronics | Encoders PT1E-1250-BK-20-ABC-UD-M6 RoHS: Compliant | 0 |
|
$1,480.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,052.5400 / $1,250.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,052.5400 / $1,250.8000 | Buy Now |