Part Details for PT1E-50-UP-250-AB-OC-MC4 by TE Connectivity
Overview of PT1E-50-UP-250-AB-OC-MC4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC265LM3 | Analog Devices | Sub-Harmonic mix SMT, 20 - 31 | |
HMC977LP4ETR | Analog Devices | 24.5-26.5GHz IQ LNC | |
HMC8119-SX | Analog Devices | E-band 81 - 86 GHz I/Q Up-conv |
Price & Stock for PT1E-50-UP-250-AB-OC-MC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-PT1E-50-UP-250-AB-OC-MC4-ND
|
DigiKey | PT1E-50-UP-250-AB-OC-MC4 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,039.4800 | Buy Now |
DISTI #
04-1103-0450
|
Avnet Americas | Cable Actuated Position Sensor Linear Open Collector Quadrature Output 50-Inch Stroke 10.8V to 26.4V Analog Screw Mount - Bulk (Alt: 04-1103-0450) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS04-1103-0450
|
Heilind Electronics | Americas - 0 in Stock |
|
$981.5147 / $1,136.2426 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$888.7300 / $1,056.1300 | Buy Now |
DISTI #
TSS04-1103-0450
|
Interstate Connecting Components | 0 |
|
$981.5147 / $1,136.2426 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$888.7300 / $1,056.1300 | Buy Now |