Part Details for PT20-10000PSIG-1-1-10-25 by NOSHOK Inc
Overview of PT20-10000PSIG-1-1-10-25 by NOSHOK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT20L-112MLD | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 1 Element, Ferrite-Core, SMD, 3434, ROHS COMPLIANT | |
SPT20L-112MLB | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 1 Element, Ferrite-Core, SMD, 3434, ROHS COMPLIANT | |
SPT20L-702 | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS |
Price & Stock for PT20-10000PSIG-1-1-10-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK3225
|
Newark | Pressure Transmitter, 10000Psig, Current, Operating Pressure Max:10000Psi, Sensor Output Type:Current, Pressure Measurement Type:Gauge, Voltage Rating:30Vdc, Port Style:G1/4B, Supply Current:-, Product Range:Pt20 Series Rohs Compliant: Yes |Noshok PT20-10000PSIG-1-1-10-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.7000 / $231.3800 | Buy Now |
DISTI #
74991529
|
RS | General Purp Pressure Transmitter,10000 psi, G 1/4 B EN 837, M12 x 1 4 pin | NOSHOK PT20-10000psig-1-1-10-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$181.6200 | RFQ |