Part Details for PT20-1000PSIG-1-5-45-25 by NOSHOK Inc
Overview of PT20-1000PSIG-1-5-45-25 by NOSHOK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT20-1000PSIG-1-5-45-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK2212
|
Newark | Pressure Transducer, 1000Psig, Voltage, Operating Pressure Max:1000Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:30Vdc, Port Style:7/16" - 20, Supply Current:-, Product Range:Pt20 Series Rohs Compliant: Yes |Noshok PT20-1000PSIG-1-5-45-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.7000 / $231.3800 | Buy Now |
DISTI #
4681-PT20-1000PSIG-1-5-45-25-ND
|
DigiKey | General Purpose Fixed Range Pres Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$154.3800 | Buy Now |
DISTI #
74991295
|
RS | Pressure Transmitter, 0 to 1000 psi gauge, 0 Vdc to 10 Vdc, M12 x 1 4 pin | NOSHOK PT20-1000psig-1-5-45-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$181.6200 | RFQ |