Part Details for PT2010FK-070R1L by YAGEO Corporation
Overview of PT2010FK-070R1L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT2010FK-070R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK3944
|
Newark | Res, R1, 0.75W, 2010, Thick Film, Resistance:0.1Ohm, Product Range:Pt Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:750Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:5Mm Rohs Compliant: Yes |Yageo PT2010FK-070R1L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1290 | Buy Now |
DISTI #
59AK1854
|
Newark | Res, R1, 0.75W, 2010, Thick Film, Resistance:0.1Ohm, Product Range:Pt Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:750Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:5Mm Rohs Compliant: Yes |Yageo PT2010FK-070R1L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1290 | Buy Now |
DISTI #
13-PT2010FK-070R1LCT-ND
|
DigiKey | RES 0.1 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7296 In Stock |
|
$0.0879 / $0.5000 | Buy Now |
DISTI #
PT2010FK-070R1L
|
Avnet Americas | SMD Current Sense Resistor, 100 Milliohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film - Tape and Reel (Alt: PT2010FK-070R1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0676 / $0.0760 | Buy Now |
DISTI #
603-PT2010FK-070R1L
|
Mouser Electronics | Current Sense Resistors - SMD 100 mOhms 750mW 1 % 100 ppm/C AEC-Q200 RoHS: Compliant | 4706 |
|
$0.0880 / $0.5000 | Buy Now |
|
Future Electronics | Res Thick Film 2010 100m Ohm 1% 1W ±100ppm/°C Molded SMD Emboss T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0610 / $0.0674 | Buy Now |
DISTI #
PT2010FK-070R1L
|
TTI | Current Sense Resistors - SMD 100 mOhms 750mW 1 % 100 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0640 / $0.0700 | Buy Now |
DISTI #
PT2010FK-070R1L
|
Avnet Americas | SMD Current Sense Resistor, 100 Milliohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film - Tape and Reel (Alt: PT2010FK-070R1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0676 / $0.0760 | Buy Now |
DISTI #
PT2010FK-070R1L
|
Avnet Americas | SMD Current Sense Resistor, 100 Milliohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film - Tape and Reel (Alt: PT2010FK-070R1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0676 / $0.0760 | Buy Now |
DISTI #
PT2010FK-070R1L
|
Avnet Abacus | SMD Current Sense Resistor, 100 Milliohm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film - Tape and Reel (Alt: PT2010FK-070R1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PT2010FK-070R1L
PT2010FK-070R1L CAD Models
PT2010FK-070R1L Part Data Attributes
|
PT2010FK-070R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PT2010FK-070R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.1ohm, 1% +/-Tol, -100,100ppm/Cel, 2010
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.274 V |