Part Details for PT30-500PSIG-1-13-50-25 by NOSHOK Inc
Overview of PT30-500PSIG-1-13-50-25 by NOSHOK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT30-500PSIG-1-13-50-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK4575
|
Newark | Pressure Transducer, 500Psig, Voltage, Operating Pressure Max:500Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:5.5Vdc, Port Style:7/16" - 20 Male, Supply Current:-, Product Range:Pt30 Series Rohs Compliant: Yes |Noshok PT30-500PSIG-1-13-50-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$319.9200 / $388.1700 | Buy Now |
DISTI #
74992646
|
RS | Pressure Transmitter, 0 to 500 psi gauge, 3-wire (ratiometric), M12 x 1 4 pin | NOSHOK PT30-500psig-1-13-50-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$304.6800 | RFQ |