Part Details for PT303J2 by Littelfuse Inc
Overview of PT303J2 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT303J2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9411
|
Newark | Thermistor, U.s. Sens/ Bulk |Littelfuse PT303J2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9800 / $1.2600 | Buy Now |
DISTI #
615-1011-ND
|
DigiKey | THERMISTOR NTC 30KOHM 3892K BEAD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2133 In Stock |
|
$0.8938 / $2.1000 | Buy Now |
DISTI #
803-PT303J2
|
Mouser Electronics | NTC Thermistors 30K OHM .2% DEG C INTRCHGBL RoHS: Compliant | 113 |
|
$0.8930 / $1.7800 | Buy Now |
|
Future Electronics | PT Series 30 kOhm 3892 K Through Hole Epoxy Bead NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$1.0100 / $1.0700 | Buy Now |
DISTI #
PT303J2
|
TTI | NTC Thermistors 30K OHM .2% DEG C INTRCHGBL RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8800 | Buy Now |
DISTI #
PT303J2
|
TME | NTC thermistor, 30kΩ, THT, 3892K, -80÷150°C, 30mW Min Qty: 500 | 0 |
|
$1.2000 | RFQ |
|
Ozdisan Elektronik | THERMISTOR NTC 30K 0.2°C 3892K BEAD FREE HANGING | 0 |
|
$1.9058 / $2.0964 | RFQ |
Part Details for PT303J2
PT303J2 CAD Models
PT303J2 Part Data Attributes
|
PT303J2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PT303J2
Littelfuse Inc
NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -80 °C | |
Package Length | 2.413 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 25 °C | |
Resistance | 30000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING |