Part Details for PT370T30 by TE Connectivity
Overview of PT370T30 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT370T30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7185
|
Newark | Power Relay, 3Pdt, 10A, 240Vac, Socket, Contact Configuration:3Pdt, Coil Voltage:230Vac, Contact Current:10A, Product Range:Pt Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240V, Relay Terminals:Quick Rohs Compliant: Yes |Schrack Te Connectivity PT370T30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$9.4600 / $14.1600 | Buy Now |
DISTI #
2266-PT370T30-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 230V Min Qty: 10 Lead time: 21 Weeks Container: Tray MARKETPLACE PRODUCT |
86 In Stock |
|
$8.8000 / $9.1400 | Buy Now |
DISTI #
PT370T30-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 230V Min Qty: 10 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.3774 | Buy Now |
DISTI #
655-PT370T30
|
Mouser Electronics | Industrial Relays PT370T30 RoHS: Compliant | 0 |
|
$8.7700 / $9.3700 | Order Now |
|
Onlinecomponents.com | General Purpose PT Series Miniature Relay RoHS: Compliant |
86 Partner Stock |
|
$6.7800 / $9.8400 | Buy Now |
DISTI #
65692847
|
Verical | Power Relay Min Qty: 8 Package Multiple: 1 | Americas - 86 |
|
$8.2500 / $8.5700 | Buy Now |
DISTI #
2885572
|
Farnell | POWER RELAY, 3PDT, 10A, 240VAC, SOCKET RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 2 Days Container: Each | 95 |
|
$8.3530 / $13.6299 | Buy Now |
|
Master Electronics | General Purpose PT Series Miniature Relay RoHS: Compliant |
86 Partner Stock |
|
$6.7800 / $9.8400 | Buy Now |
Part Details for PT370T30
PT370T30 CAD Models
PT370T30 Part Data Attributes:
|
PT370T30
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT370T30
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 1000mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 207.0 V , COIL RELEASE VOLTAGE(AC): 69.0 V; RELEASE TIME WITH DIODE | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(AC)-Max | 0.004 A | |
Coil Power | 1000 mW | |
Coil Release Voltage(AC) | 69 V | |
Coil Resistance | 19465 Ω | |
Coil Voltage(AC)-Max | 230 V | |
Coil Voltage-Nom | 230 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 11 | |
Operate Time | 23 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |
Alternate Parts for PT370T30
This table gives cross-reference parts and alternative options found for PT370T30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT370T30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-1415039-1 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 1000mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount | TE Connectivity | PT370T30 vs 9-1415039-1 |