Part Details for PT40-10000PSIG-1-5-2-7 by NOSHOK Inc
Overview of PT40-10000PSIG-1-5-2-7 by NOSHOK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT40-10000PSIG-1-5-2-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK4670
|
Newark | Pressure Transducer, 10000Psig, Voltage, Operating Pressure Max:10000Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:30Vdc, Port Style:1/4" Mnpt, Supply Current:-, Product Range:Pt40 Series Rohs Compliant: Yes |Noshok PT40-10000PSIG-1-5-2-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$510.4600 / $626.9400 | Buy Now |
DISTI #
4681-PT40-10000PSIG-1-5-2-7-ND
|
DigiKey | High Accuracy Fixed Range Pressu Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$416.0100 | Buy Now |
DISTI #
74994012
|
RS | Pressure Transmitter, 0 to 10000 psi gauge, 3-wire, 1/4 NPT male, DIN form C | NOSHOK PT40-10000psig-1-5-2-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$489.4200 | RFQ |