PT40-1000PSIG-2-1-2-25

Overview of PT40-1000PSIG-2-1-2-25 by NOSHOK Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
OPT4048DTSR Texas Instruments High-speed high-precision tristimulus XYZ color sensor 8-SOT-5X3 -40 to 85
OPT4001DTSR Texas Instruments High-speed high-precision digital ambient light sensor (ALS) 8-SOT-5X3 -40 to 85
OPT4001DNPRQ1 Texas Instruments Automotive high-speed high-precision digital ambient light sensor (ALS) 6-USON -40 to 105

Price & Stock for PT40-1000PSIG-2-1-2-25 by NOSHOK Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 86AK9121
Newark High Accuracy Fixed Range Pressure Transmitter, 0 To 1000 Psi Gauge, ±0.125% Of Span, Non-Linearity Best Fit Straight Line Per Iec 61298-2 At Reference Conditions, 4 Ma To 20 Ma, 2-Wire, 1/4 Npt Male, M12 X 1 4 Pin |Noshok PT40-1000PSIG-2-1-2-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $562.5300
$562.5300 Buy Now
DISTI # 4681-PT40-1000PSIG-2-1-2-25-ND
DigiKey High Accuracy Fixed Range Pressu Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT 3
In Stock
  • 1 $478.1500
$478.1500 Buy Now
DISTI # 74993669
RS High Accuracy Pressure Transmitter 1000 psi, 2-wire, 1/4 NPT male, M12 x 1 4 pin | NOSHOK PT40-1000psig-2-1-2-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
  • 1 $562.5300
$562.5300 RFQ

CAD Models for PT40-1000PSIG-2-1-2-25 by NOSHOK Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT40-1000PSIG-2-1-2-25 by NOSHOK Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT40-1000PSIG-2-1-2-25 by NOSHOK Inc

Select Manufacturer
Which Manufacturer of PT40-1000PSIG-2-1-2-25 would you like to use for your alert(s)?
  • Please alert me when PT40-1000PSIG-2-1-2-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT40-1000PSIG-2-1-2-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT40-1000PSIG-2-1-2-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT40-1000PSIG-2-1-2-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT40-1000PSIG-2-1-2-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT40-1000PSIG-2-1-2-25 by NOSHOK Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: