Part Details for PT40-200PSIG-2-1-2-36 by NOSHOK Inc
Overview of PT40-200PSIG-2-1-2-36 by NOSHOK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT40-200PSIG-2-1-2-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK3945
|
Newark | Pressure Transmitter, 200Psig, Current, Operating Pressure Max:200Psi, Sensor Output Type:Current, Pressure Measurement Type:Gauge, Voltage Rating:30Vdc, Port Style:1/4" Mnpt, Supply Current:-, Product Range:Pt40 Series Rohs Compliant: Yes |Noshok PT40-200PSIG-2-1-2-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$591.3100 / $726.2400 | Buy Now |
DISTI #
4681-PT40-200PSIG-2-1-2-36-ND
|
DigiKey | High Accuracy Fixed Range Pressu Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$481.8900 | Buy Now |
DISTI #
74993400
|
RS | Pressure Transmitter, 0 to 200 psi gauge, 1/4 NPT male, integral cable 3 ft | NOSHOK PT40-200psig-2-1-2-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$566.9300 | RFQ |