Part Details for PT420-0002-H11-1130 by TE Connectivity
Overview of PT420-0002-H11-1130 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for PT420-0002-H11-1130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-PT420-0002-H11-1130-ND
|
DigiKey | PT420-0002-H11-1130: CTO-1150000 Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,221.6200 | Buy Now |
DISTI #
20019665-00
|
Avnet Americas | Cable Actuated Position Sensor Linear 2-Inch Stroke 8V to 34V - Bulk (Alt: 20019665-00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,039.9576 / $1,251.4744 | Buy Now |
|
Onlinecomponents.com | PT420-0002-H11-1130: CTO-11500000-29 RoHS: Compliant | 0 |
|
$1,032.0600 / $1,224.0500 | Buy Now |
|
Master Electronics | PT420-0002-H11-1130: CTO-11500000-29 RoHS: Compliant | 0 |
|
$1,032.0600 / $1,224.0500 | Buy Now |
Part Details for PT420-0002-H11-1130
PT420-0002-H11-1130 CAD Models
PT420-0002-H11-1130 Part Data Attributes
|
PT420-0002-H11-1130
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT420-0002-H11-1130
TE Connectivity
Wire Wound Potentiometric Sensor, 0.28%, 4-20mA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.28% | |
Housing | ALUMINIUM | |
Operating Temperature-Max | 93 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Repeatability | 0.05 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |