Part Details for PT533-1L by Bourns Inc
Overview of PT533-1L by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for PT533-1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT533-1L
|
Avnet Americas | RF TRANSFORMER 0.16OHM PRIM. DCR 440uH PRIM. INDUCTANCE 1.2OHM SEC. DCR 1:1:1:1 2000Vrms TUBE - Bulk (Alt: PT533-1L) RoHS: Compliant Min Qty: 105 Package Multiple: 35 Container: Bulk | 0 |
|
RFQ |
Part Details for PT533-1L
PT533-1L CAD Models
PT533-1L Part Data Attributes:
|
PT533-1L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PT533-1L
Bourns Inc
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1:1:1 | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 24.13 mm |
Alternate Parts for PT533-1L
This table gives cross-reference parts and alternative options found for PT533-1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT533-1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT533-1 | Telecom Transformer | Bourns Inc | PT533-1L vs PT533-1 |