Part Details for PT5523A by Texas Instruments
Overview of PT5523A by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PT5523A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$20.2860 | Buy Now | |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 4A, 600kHz Switching Freq-Max, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 29 |
|
$12.8800 / $15.1500 | Buy Now |
Part Details for PT5523A
PT5523A CAD Models
PT5523A Part Data Attributes:
|
PT5523A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT5523A
Texas Instruments
4 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, SMA5, ROHS COMPLIANT, SIP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SIP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XSMA-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5H,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PT5523A
This table gives cross-reference parts and alternative options found for PT5523A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT5523A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT5525A | 4 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, SMA5, ROHS COMPLIANT, SIP-5 | Texas Instruments | PT5523A vs PT5525A |
PT5524A | 4A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA5, ROHS COMPLIANT, SIP-5 | Rochester Electronics LLC | PT5523A vs PT5524A |
PT5522A | 4 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, SMA5, ROHS COMPLIANT, SIP-5 | Texas Instruments | PT5523A vs PT5522A |
PT5524A | 4 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, SMA5, ROHS COMPLIANT, SIP-5 | Texas Instruments | PT5523A vs PT5524A |
PT5527A | 4 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, SMA5, ROHS COMPLIANT, SIP-5 | Texas Instruments | PT5523A vs PT5527A |
PT5527A | 4A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA5, ROHS COMPLIANT, SIP-5 | Rochester Electronics LLC | PT5523A vs PT5527A |
PT5526A | 4 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, SMA5, ROHS COMPLIANT, SIP-5 | Texas Instruments | PT5523A vs PT5526A |