There are no models available for this part yet.
Overview of PT5A-30-S47-FR-1K-C25 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT5A-30-S47-FR-1K-C25 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-PT5A-30-S47-FR-1K-C25-ND
|
DigiKey | PT5A-30-S47-FR-1K-C25 Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,221.5900 | Buy Now | |
DISTI #
04-1006-1467
|
Avnet Americas | Cable Actuated Position Sensor Linear 1kOhm Potentiometer Output 30-Inch Stroke 30V Analog Flange Mount - Bulk (Alt: 04-1006-1467) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,032.0500 / $1,224.0200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1,032.0500 / $1,224.0200 | Buy Now |