Part Details for PT65101L508 by APEM Inc
Overview of PT65101L508 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT65101L508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H1507
|
Newark | Switch, Rotary, 400Ma, Product Range:Pt65 Series, Switch Mounting:Through Hole, No. Of Switch Positions:10 Position, Switching Voltage:24Vdc, Output Code:Bcd, Switching Current:400Ma, Switch Construction:Sealed Rohs Compliant: Yes |Apem PT65101L508 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1.2600 | Buy Now |
DISTI #
679-1908-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.15A 24V Min Qty: 1 Lead time: 28 Weeks Container: Tube |
4499 In Stock |
|
$3.9625 / $7.0400 | Buy Now |
DISTI #
642-PT65101L508
|
Mouser Electronics | Coded Rotary Switches DIP ROTARY SWITCH P60 10MM RoHS: Compliant | 333 |
|
$4.0800 / $7.0400 | Buy Now |
DISTI #
75000611
|
RS | DIP ROTARY SWITCH P60 10MM | APEM Components PT65101L508 Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7600 | RFQ |
|
Onlinecomponents.com | Switch DIP SP10T 10 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
2397 In Stock |
|
$3.8400 / $6.9600 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Quest Components | ROTARY CODED SWITCH, 10 POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.4A, 24VDC, 6 PCB HOLE CNT, SOLDER TERMINAL, SCREW DRIVER ACTUATOR, THROUGH HOLE-RI | 20 |
|
$4.4579 / $8.9157 | Buy Now |
DISTI #
1082477
|
element14 Asia-Pacific | SWITCH, DIP, 10 WAY, ARROW SHAPED RoHS: Compliant Min Qty: 1 Container: Each | 434 |
|
$4.3332 / $7.3936 | Buy Now |
DISTI #
1082477
|
Farnell | SWITCH, DIP, 10 WAY, ARROW SHAPED RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 434 |
|
$6.1668 / $8.7792 | Buy Now |
|
Master Electronics | Switch DIP SP10T 10 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
2397 In Stock |
|
$3.8400 / $6.9600 | Buy Now |
Part Details for PT65101L508
PT65101L508 CAD Models
PT65101L508 Part Data Attributes
|
PT65101L508
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
PT65101L508
APEM Inc
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Screw Driver Actuator, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Apem | |
Actuator Type | SCREW DRIVER | |
Additional Feature | O-RING Si RUBBER ACTUATOR SEAL | |
Body Breadth | 6.5 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .4A@24VDC | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | THERMOPLASTIC | |
Indexing Angle | 36 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Packing Method | TUBE | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for PT65101L508
This table gives cross-reference parts and alternative options found for PT65101L508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT65101L508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRD10CE | ROTARY SWITCH- | TE Connectivity | PT65101L508 vs DRD10CE |
P36101L254 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 24VDC, Solder Terminal, Screw Driver Actuator, Through Hole-right Angle | APEM Inc | PT65101L508 vs P36101L254 |
PT65301L508 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Spindle Actuator, Through Hole-right Angle | APEM Inc | PT65101L508 vs PT65301L508 |
CRD10RM0SB | ROTARY CODED SWITCH-10POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | PT65101L508 vs CRD10RM0SB |
350102GSV | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Circular, 0.1A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Rotary Actuator, Through Hole-straight | EECO Switch | PT65101L508 vs 350102GSV |
DRD10RAE | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Flush Type Actuator, Through Hole-right Angle | TE Connectivity | PT65101L508 vs DRD10RAE |
94HAC10W | Rotary Coded Switch, 10 Positions, BCD Complement, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Flush Type Actuator, Surface Mount-straight | Grayhill Inc | PT65101L508 vs 94HAC10W |
DRD10S | ROTARY SWITCH- | TE Connectivity | PT65101L508 vs DRD10S |
DRD10E | ROTARY SWITCH- | TE Connectivity | PT65101L508 vs DRD10E |
DRD10CSETR | ROTARY SWITCH- | TE Connectivity | PT65101L508 vs DRD10CSETR |