There are no models available for this part yet.
Overview of PT66002L by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PT66002L by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PT66002L
|
Avnet Americas | TELC TX 1:1.15CT:1CT:2CT 1500VRMS 1OHM PRIM. DCR 1.2OHM/2OHM - Bulk (Alt: PT66002L) RoHS: Compliant Min Qty: 1400 Package Multiple: 35 Container: Bulk | 0 |
|
RFQ |
CAD Models for PT66002L by Bourns Inc
Part Data Attributes for PT66002L by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
Height
|
8.64 mm
|
JESD-609 Code
|
e3
|
Length
|
17.15 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TUBE
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Transformer Type
|
TELECOM TRANSFORMER
|
Width
|
11.58 mm
|
Alternate Parts for PT66002L
This table gives cross-reference parts and alternative options found for PT66002L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT66002L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT66002-T1L | Telecom Transformer, ROHS COMPLIANT | Bourns Inc | PT66002L vs PT66002-T1L |
PT66002-T1 | Telecom Transformer | Bourns Inc | PT66002L vs PT66002-T1 |