There are no models available for this part yet.
Overview of PT6881A by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PT6881A by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 18 Pin, Metal, SIP | 26 |
|
$18.4860 | Buy Now | ||
Rochester Electronics | Switching Regulator, Voltage-mode, 5A, 600kHz Switching Freq-Max, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 40 |
|
$18.9600 / $22.3100 | Buy Now |
CAD Models for PT6881A by Texas Instruments
Part Data Attributes for PT6881A by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
MODULE
|
Package Description
|
HORIZONTAL MOUNT PACKAGE-18
|
Pin Count
|
18
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
33 V
|
Input Voltage-Min
|
15 V
|
Input Voltage-Nom
|
28 V
|
JESD-30 Code
|
R-XSMA-T18
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
5 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SMA
|
Package Equivalence Code
|
SIP18H,1.0
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
600 kHz
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for PT6881A
This table gives cross-reference parts and alternative options found for PT6881A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6881A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT6884N | 5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA18, ROHS COMPLIANT, VERTICAL MOUNT MOUNT PACKAGE-18 | Texas Instruments | PT6881A vs PT6884N |
PT6882N | 5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA18, VERTICAL THROUGH HOLE, SIP-18 | Texas Instruments | PT6881A vs PT6882N |
PT6883A | 5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA18, ROHS COMPLIANT, HORIZONTAL MOUNT PACKAGE-18 | Texas Instruments | PT6881A vs PT6883A |
PT6883N | 5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA18, ROHS COMPLIANT, VERTICAL MOUNT MOUNT PACKAGE-18 | Texas Instruments | PT6881A vs PT6883N |
PT6881N | 5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA18, VERTICAL MOUNT MOUNT PACKAGE-18 | Texas Instruments | PT6881A vs PT6881N |
Related Parts for PT6881A
-
MPC555LFMVR40Microcontrollers
-
PT6626QSwitching Regulator or Controllers
-
PTK15-Q24-S12Other Analog ICs
-
PT7M6135NLTA3EXPower Management Circuits
-
PSMN3R0-60PSPower Field-Effect Transistors
-
PS7A5301QRGRRQ1Linear Regulator ICs
-
PSMBJ130ATransient Suppressors
-
PTH03010YAHPower Supply Modules
-
PS9332L2-V-AXOptocoupler