| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PT6883N | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 5A, 600kHz Switching Freq-Max, Hybrid, SMA18 | PT6883A vs PT6883N |
Part Details for PT6883A by Texas Instruments
Results Overview of PT6883A by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT6883A Information
PT6883A by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT6883A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PT6883A-ND
|
DigiKey | DC DC CONVERTER 5V Container: Tray |
0 Tray |
|
Buy Now | |
|
|
Bristol Electronics | Module DC-DC 1-OUT 5V 5A 18-Pin SIP Module | 155 |
|
RFQ | |
|
|
Vyrian | Switching Regulator, Voltage-mode, 5A, 600kHz Switching Freq-Max, Hybrid | 7570 |
|
RFQ |
US Tariff Estimator: PT6883A by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PT6883A Part Data Attributes
|
|
PT6883A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6883A
Texas Instruments
Switching Regulator, Voltage-mode, 5A, 600kHz Switching Freq-Max, Hybrid, SMA18
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MODULE | |
| Package Description | Rohs Compliant, Horizontal Mount Package-18 | |
| Pin Count | 18 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 15 V | |
| Input Voltage-Nom | 28 V | |
| JESD-30 Code | R-XSMA-T18 | |
| Number of Functions | 1 | |
| Number of Terminals | 18 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 5 A | |
| Package Body Material | Unspecified | |
| Package Code | SMA | |
| Package Equivalence Code | SIP18H,1.0 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 600 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single |
Alternate Parts for PT6883A
This table gives cross-reference parts and alternative options found for PT6883A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6883A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PT6883A Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the PT6883A evaluation module documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The PT6883A requires a specific biasing scheme to achieve optimal linearity and gain. Refer to the application note 'PT6883A Biasing and Linearization' for detailed information on how to properly bias the device, including the recommended voltage and current levels.
-
While the datasheet specifies an operating temperature range of -40°C to 85°C, the PT6883A can be operated at temperatures up to 105°C with derating. However, it's essential to follow the thermal management guidelines in the datasheet to ensure reliable operation.
-
Texas Instruments provides a troubleshooting guide for the PT6883A, which covers common issues and their solutions. Additionally, the device's evaluation module documentation includes a section on troubleshooting and debugging techniques.
-
Yes, the PT6883A can be used in non-50Ω systems, but impedance matching is crucial to ensure optimal performance. Refer to the application note 'PT6883A Impedance Matching' for guidance on how to design and implement impedance matching networks for different system impedances.