Part Details for PT6883N by Texas Instruments
Overview of PT6883N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT6883N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, Voltage-mode, 5A, 600kHz Switching Freq-Max, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15 |
|
$18.9600 / $22.3100 | Buy Now |
Part Details for PT6883N
PT6883N CAD Models
PT6883N Part Data Attributes
|
PT6883N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6883N
Texas Instruments
5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA18, ROHS COMPLIANT, VERTICAL MOUNT MOUNT PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, VERTICAL MOUNT MOUNT PACKAGE-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XSMA-T18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Equivalence Code | SIP18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 600 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PT6883N
This table gives cross-reference parts and alternative options found for PT6883N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6883N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT6884N | 5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA18, ROHS COMPLIANT, VERTICAL MOUNT MOUNT PACKAGE-18 | Texas Instruments | PT6883N vs PT6884N |
PT6882N | 5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA18, VERTICAL THROUGH HOLE, SIP-18 | Texas Instruments | PT6883N vs PT6882N |
PT6883A | 5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA18, ROHS COMPLIANT, HORIZONTAL MOUNT PACKAGE-18 | Texas Instruments | PT6883N vs PT6883A |
PT6881N | 5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA18, VERTICAL MOUNT MOUNT PACKAGE-18 | Texas Instruments | PT6883N vs PT6881N |