Part Details for PT6KH-104A1010-PM- by Amphenol Piher
Overview of PT6KH-104A1010-PM- by Amphenol Piher
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT6KH-104A1010-PM-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4692
|
Newark | Trimmer, 100K, 0.1W, 1Turn, Track Resistance:100Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:Pt-6 Series, Power Rating:100Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 300Ppm/°C, Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT6KH-104A1010-PM- RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1600 |
|
$0.3290 / $0.6020 | Buy Now |
DISTI #
71AC5788
|
Newark | Trimmer, 100K, 0.1W, 1Turn, Trimpot Type:Single Turn, Element Material:Carbon, Adjustment Type:Side Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:Pt-6 Series, Msl:- Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT6KH-104A1010-PM- RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5100 | Buy Now |
DISTI #
APRPT6KH-104A1010-PM-
|
Heilind Electronics | 6MM TRIMMER POTENTIOMETER THT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PT6KH-104A10-PM
|
TME | Potentiometer: mounting, single turn,vertical, 100kΩ, 100mW, ±10% Min Qty: 2 | 625 |
|
$0.2520 / $0.6080 | Buy Now |