There are no models available for this part yet.
Overview of PT6KH-104A2020-P08-VI by Amphenol Piher
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT6KH-104A2020-P08-VI by Amphenol Piher
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | TRIMPOT CARBON H 6MM 100K 20% CROSS 8 DETENTS VIOL | 0 |
|
$0.2810 / $0.3231 | RFQ |