Part Details for PT6KH-503A2020 by Amphenol Piher
Overview of PT6KH-503A2020 by Amphenol Piher
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT6KH-503A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ1307
|
Newark | Pt6Kh-503A2020 |Amphenol Piher Sensors And Controls PT6KH-503A2020 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3920 | Buy Now |
DISTI #
1993-PT6KH-503A2020-ND
|
DigiKey | TRIMMER 50K OHM 0.1W PC PIN SIDE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2929 In Stock |
|
$0.3835 / $0.7800 | Buy Now |
|
New Advantage Corporation | TRIMPOT CARBON H 6MM 50K �20% CROSS STEEL RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1590 |
|
$0.2460 / $0.2636 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON H 6MM 50K ±20% CROSS STEEL | 1990 |
|
$0.1849 / $0.2126 | Buy Now |