Part Details for PT6KH-504A2020-PM- by Amphenol Piher
Overview of PT6KH-504A2020-PM- by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT6KH-504A2020-PM-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4697
|
Newark | Trimmer, 500K, 0.1W, 1Turn, Track Resistance:500Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:Pt-6 Series, Power Rating:100Mw, Resistance Tolerance:± 20%, Temperature Coefficient:-500Ppm/°C To Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT6KH-504A2020-PM- RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1646 |
|
$0.2930 / $0.5360 | Buy Now |
DISTI #
APRPT6KH-504A2020-PM-
|
Heilind Electronics | 6MM TRIMMER POTENTIOMETER THT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PT6KH-504A20-PM
|
TME | Potentiometer: mounting, single turn,vertical, 500kΩ, 100mW, ±20% Min Qty: 2 | 1360 |
|
$0.2240 / $0.5410 | Buy Now |